Part Details for CWSB21FAFF-WL by NKK Switches
Overview of CWSB21FAFF-WL by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWSB21FAFF-WL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4895
|
Newark | Rocker Switch, Dpst, 9A, 125Vac, Green, Switch Operation:On-None-Off, Contact Configuration:Dpst, Illumination:Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Green, Product Range:Cwsb Series, Contact Voltage Vdc:-Rohs Compliant: Yes |Nkk Switches CWSB21FAFF-WL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4700 / $22.8000 | Buy Now |
DISTI #
3937-CWSB21FAFF-WL-ND
|
DigiKey | SWITCH ROCKER DPST 9A 125V Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$25.6000 | Buy Now |
DISTI #
360-3676-ND
|
DigiKey | SWITCH ROCKER DPST 9A 125V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
7 In Stock |
|
$12.4464 / $18.5600 | Buy Now |
DISTI #
633-CWSB21FAFF-WL
|
Mouser Electronics | Rocker Switches SWITCH ROTARY RoHS: Compliant | 0 |
|
$12.4400 / $16.3500 | Order Now |
DISTI #
71291400
|
RS | Rocker Switch, DPST, ON-NONE-OFF, Green Neon, 9A/125VAC,16 AWG Wire Leads | NKK Switches CWSB21FAFF-WL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0300 / $18.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$10.7400 | Buy Now |
DISTI #
CWSB21FAFF-WL
|
TTI | Rocker Switches SWITCH ROTARY Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$13.3000 / $14.5500 | Buy Now |
|
Powell Electronics | Green Neon Miniature Power Rocker with W Min Qty: 1 | 97 |
|
$14.0800 | Buy Now |
Part Details for CWSB21FAFF-WL
CWSB21FAFF-WL CAD Models
CWSB21FAFF-WL Part Data Attributes
|
CWSB21FAFF-WL
NKK Switches
Buy Now
|
Compare Parts:
CWSB21FAFF-WL
NKK Switches
|
Samacsys Manufacturer | NKK Switches |