Part Details for CWSC1260 by Hammond Manufacturing
Overview of CWSC1260 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWSC1260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y0716
|
Newark | Wireway W/ Ko, Steel, Gray, 60" L, External Height - Metric:305Mm, External Width - Metric:305Mm, Length - Metric:1.52M, External Height - Imperial:12", External Width - Imperial:12", Length - Imperial:60", Raceway/Duct Color:Gray Rohs Compliant: Yes |Hammond CWSC1260 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$217.1700 / $241.2900 | Buy Now |
DISTI #
164-CWSC1260-ND
|
DigiKey | STRAIGHT SECTION WITH KO - 12 X Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$253.5300 | Buy Now |
DISTI #
546-CWSC1260
|
Mouser Electronics | Wire Ducting & Raceways STRAIGHT SECTION KO 12X12X60 RoHS: Compliant | 0 |
|
$224.1100 / $246.5900 | Order Now |
DISTI #
74723706
|
RS | Straight Section with KO - 12 x 12 x 60 - Steel/Gray | Hammond Manufacturing CWSC1260 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$238.1600 | RFQ |
|
Onlinecomponents.com | wireway RoHS: Compliant | 6 Factory Stock |
|
$210.3200 / $231.3600 | Buy Now |
|
Powell Electronics | wireway Min Qty: 1 | 4 |
|
$202.4400 / $231.3600 | Buy Now |
|
Master Electronics | wireway RoHS: Compliant | 6 Factory Stock |
|
$210.3200 / $231.3600 | Buy Now |