Part Details for CWSC436GNK by Hammond Manufacturing
Overview of CWSC436GNK by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWSC436GNK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4937
|
Newark | Wireway, Screw Cover, Steel, Nat, W/O Ko, External Height - Metric:102Mm, External Width - Metric:102Mm, Length - Metric:914Mm, External Height - Imperial:4", External Width - Imperial:4", Length - Imperial:36" Rohs Compliant: Yes |Hammond CWSC436GNK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$30.5000 / $38.6800 | Buy Now |
DISTI #
164-CWSC436GNK-ND
|
DigiKey | Tools/Equipment/Hardware Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
546-CWSC436GNK
|
Mouser Electronics | Wire Ducting & Raceways SC WW NO KO 4X4X36-GALV RoHS: Compliant | 0 |
|
$28.8700 / $38.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 14 Factory Stock |
|
$28.2000 / $37.2800 | Buy Now |
|
Powell Electronics | SC WW NO KO 4X4X36-GALV Min Qty: 1 | 9 |
|
$27.8700 / $32.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 14 Factory Stock |
|
$28.2000 / $37.2800 | Buy Now |