Part Details for CWSC660GNK by Hammond Manufacturing
Overview of CWSC660GNK by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWSC660GNK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4956
|
Newark | Wireway, Screw Cover, Steel, Nat, W/O Ko, External Height - Metric:152Mm, External Width - Metric:152Mm, Length - Metric:1.52M, External Height - Imperial:6", External Width - Imperial:6", Length - Imperial:60" Rohs Compliant: Yes |Hammond CWSC660GNK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$72.0700 / $85.9500 | Buy Now |
DISTI #
164-CWSC660GNK-ND
|
DigiKey | Tools/Equipment/Hardware Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.8200 | Buy Now |
DISTI #
546-CWSC660GNK
|
Mouser Electronics | Wire Ducting & Raceways SC WW NO KO 6X6X60-GALV RoHS: Compliant | 0 |
|
$70.6800 / $92.5600 | Order Now |
|
Onlinecomponents.com | 14 Factory Stock |
|
$64.4300 / $82.1000 | Buy Now | |
|
Master Electronics | 14 Factory Stock |
|
$64.4300 / $82.1000 | Buy Now |