Part Details for CWSC836 by Hammond Manufacturing
Overview of CWSC836 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWSC836
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y0742
|
Newark | Wireway W/ Ko, Steel, Gray, 36" L, External Height - Metric:203.2Mm, External Width - Metric:203.2Mm, Length - Metric:914Mm, External Height - Imperial:8", External Width - Imperial:8", Length - Imperial:36" Rohs Compliant: Yes |Hammond CWSC836 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.6300 / $120.0000 | Buy Now |
DISTI #
164-CWSC836-ND
|
DigiKey | STRAIGHT SECTION WITH KO - 8 X 8 Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$118.4500 | Buy Now |
DISTI #
3937-CWSC836-ND
|
DigiKey | STRAIGHT SECTION WITH KO - 8 X 8 Min Qty: 1 Lead time: 3 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
546-CWSC836
|
Mouser Electronics | Wire Ducting & Raceways STRAIGHT SECTION KO 8X8X36 RoHS: Compliant | 0 |
|
$105.8800 / $112.5100 | Order Now |
DISTI #
74723726
|
RS | Straight Section with KO - 8 x 8 x 36 - Steel/Gray | Hammond Manufacturing CWSC836 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$110.0600 / $119.6300 | RFQ |
|
Onlinecomponents.com | wireway RoHS: Compliant | 15 Factory Stock |
|
$92.1300 / $116.8200 | Buy Now |
|
Powell Electronics | STRAIGHT SECTION KO 8X8X36 Min Qty: 1 | 10 |
|
$93.5300 / $109.3500 | Buy Now |
|
Master Electronics | wireway RoHS: Compliant | 15 Factory Stock |
|
$92.1300 / $116.8200 | Buy Now |
Part Details for CWSC836
CWSC836 CAD Models
CWSC836 Part Data Attributes
|
CWSC836
Hammond Manufacturing
Buy Now
|
Compare Parts:
CWSC836
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |