Part Details for CWSC836GNK by Hammond Manufacturing
Overview of CWSC836GNK by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWSC836GNK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4967
|
Newark | Wireway, Screw Cover, Steel, Nat, W/O Ko, External Height - Metric:203Mm, External Width - Metric:203Mm, Length - Metric:914Mm, External Height - Imperial:8", External Width - Imperial:8", Length - Imperial:36" Rohs Compliant: Yes |Hammond CWSC836GNK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.6300 / $120.0000 | Buy Now |
DISTI #
164-CWSC836GNK-ND
|
DigiKey | Tools/Equipment/Hardware Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$118.4500 | Buy Now |
DISTI #
546-CWSC836GNK
|
Mouser Electronics | Wire Ducting & Raceways SC WW NO KO 8X8X36-GALV RoHS: Compliant | 0 |
|
$100.4900 / $129.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 76 Factory Stock |
|
$92.1300 / $116.8200 | Buy Now |
|
Powell Electronics | SC WW NO KO 8X8X36-GALV Min Qty: 1 | 40 |
|
$93.5300 / $109.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 76 Factory Stock |
|
$92.1300 / $116.8200 | Buy Now |
Part Details for CWSC836GNK
CWSC836GNK CAD Models
CWSC836GNK Part Data Attributes
|
CWSC836GNK
Hammond Manufacturing
Buy Now
|
Compare Parts:
CWSC836GNK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |