Part Details for CWSC872GNK by Hammond Manufacturing
Overview of CWSC872GNK by Hammond Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWSC872GNK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4973
|
Newark | Wireway, Screw Cover, Steel, Nat, W/O Ko, External Height - Metric:203Mm, External Width - Metric:203Mm, Length - Metric:1.83M, External Height - Imperial:8", External Width - Imperial:8", Length - Imperial:72" Rohs Compliant: Yes |Hammond CWSC872GNK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.5800 / $189.5200 | Buy Now |
DISTI #
164-CWSC872GNK-ND
|
DigiKey | Tools/Equipment/Hardware Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$199.1200 | Buy Now |
DISTI #
546-CWSC872GNK
|
Mouser Electronics | Wire Ducting & Raceways SC WW NO KO 8X8X72-GALV RoHS: Compliant | 0 |
|
$192.6800 / $231.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$165.1800 / $181.7000 | Buy Now |