Part Details for CWST496 by Hammond Manufacturing
Overview of CWST496 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWST496
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J9715
|
Newark | Wireway, W/ Ko, Steel, Gray, 96" L, External Height - Metric:101.6Mm, External Width - Metric:101.6Mm, Length - Metric:2.44M, External Height - Imperial:4", External Width - Imperial:4", Length - Imperial:96", Product Range:Cw Seriesrohs Compliant: Yes |Hammond CWST496 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$105.9000 / $118.9900 | Buy Now |
DISTI #
CWST496-ND
|
DigiKey | WIRE DUCT SOLID SCREW 8' GRAY Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$115.3700 | Buy Now |
DISTI #
546-CWST496
|
Mouser Electronics | Wire Ducting & Raceways 4 x 4 x 96" Wireway Hinge Cover Straight RoHS: Compliant | 0 |
|
$102.3400 / $114.4100 | Order Now |
DISTI #
70319779
|
RS | Wireway, Straight Section, Hinge Cover, Steel, Knockouts | Hammond Manufacturing CWST496 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$104.8500 / $116.5000 | RFQ |
|
Onlinecomponents.com | wireway RoHS: Compliant | 34 Factory Stock |
|
$85.0500 / $108.3700 | Buy Now |
|
Master Electronics | wireway RoHS: Compliant | 34 Factory Stock |
|
$85.0500 / $108.3700 | Buy Now |