Part Details for CWST624 by Hammond Manufacturing
Overview of CWST624 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWST624
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J9718
|
Newark | Wireway, Hinge Cover, Steel, Gray, 24" L, External Height - Metric:152Mm, External Width - Metric:152Mm, Length - Metric:610Mm, External Height - Imperial:6", External Width - Imperial:6", Length - Imperial:24" Rohs Compliant: Yes |Hammond CWST624 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 127 |
|
$58.4100 / $62.8600 | Buy Now |
DISTI #
CWST624-ND
|
DigiKey | WIRE DUCT SOLID SCREW 2' GRAY Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$62.6400 | Buy Now |
DISTI #
546-CWST624
|
Mouser Electronics | Wire Ducting & Raceways 6 x 6 x 24" Wireway Hinge Cover Straight RoHS: Compliant | 0 |
|
$56.1600 / $60.4400 | Order Now |
DISTI #
70319660
|
RS | Wireway, Straight Section, Hinge Cover, Steel, Knockouts | Hammond Manufacturing CWST624 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$54.8100 / $62.6400 | RFQ |
|
Onlinecomponents.com | wireway RoHS: Compliant | 127 Factory Stock |
|
$46.1800 / $91.2000 | Buy Now |
|
Powell Electronics | wireway Min Qty: 1 | 83 |
|
$45.6000 / $52.1100 | Buy Now |
|
Master Electronics | wireway RoHS: Compliant | 127 Factory Stock |
|
$46.1800 / $91.2000 | Buy Now |
Part Details for CWST624
CWST624 CAD Models
CWST624 Part Data Attributes:
|
CWST624
Hammond Manufacturing
Buy Now
|
Compare Parts:
CWST624
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |