Part Details for CWT-2002 by TE Connectivity
Overview of CWT-2002 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058RABNCX2-002 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-002 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-316RASMAX2-002 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-002 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 2ft | |
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for CWT-2002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M1326
|
Newark | Cwt-2002 |Raychem Te Connectivity CWT-2002 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 | Buy Now |
DISTI #
CWT-2002-ND
|
DigiKey | SLDR SLEEVE WIRE-WIR/PIN CLEAR Min Qty: 2500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6362 | Buy Now |
DISTI #
650-CWT-2002
|
Mouser Electronics | Solder Sleeves & Shield Tubing CWT-2002 | 0 |
|
$1.5900 / $1.6100 | Order Now |
|
Onlinecomponents.com | CWT-2002 |
1200 In Stock |
|
$1.6800 / $2.8900 | Buy Now |
DISTI #
51687541
|
Verical | Solder Sleeve Device In-Line Component Termination RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1852 | Americas - 1200 |
|
$2.2490 / $3.7570 | Buy Now |
DISTI #
RYCCWT-2002
|
Interstate Connecting Components | 534995-000 1194199-7 CWT-2002 | 0 |
|
$1.7647 / $1.7911 | Buy Now |
DISTI #
000000000001101536
|
Sager | Solder Sleeves & Shield Tubing CWT-2002 Min Qty: 2500 | 0 |
|
$0.9844 / $1.6800 | Buy Now |
|
Master Electronics | CWT-2002 |
1200 In Stock |
|
$1.6800 / $2.8900 | Buy Now |