Part Details for CWT-3802 by TE Connectivity
Overview of CWT-3802 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWT-3802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8779
|
Newark | Cwt-3802 |Raychem Te Connectivity CWT-3802 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.6100 / $0.8400 | Buy Now |
DISTI #
11J2611
|
Newark | Solder Sleeve, Po, Clear, Connector Type:Terminator, Internal Diameter:1.95Mm, Insulator Colour:Transparent, Insulator Material:Po (Polyolefin), Insulator Length:26Mm, Wire Gauge:-, Product Range:Cwt Series Rohs Compliant: No |Raychem Te Connectivity CWT-3802 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4760 / $0.6860 | Buy Now |
DISTI #
CWT-3802-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.075" CLR Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
10663 In Stock |
|
$0.3761 / $0.8200 | Buy Now |
DISTI #
650-CWT-3802
|
Mouser Electronics | Solder Sleeves & Shield Tubing HS-SHLD TRMNTR RoHS: Not Compliant | 4877 |
|
$0.3760 / $0.5900 | Buy Now |
|
Onlinecomponents.com | Connector Terminals Shield Terminator Polyolefin Transparent Clear |
20678 In Stock |
|
$0.3274 / $0.4785 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.5264 / $1.3160 | Buy Now | |
DISTI #
599173-000
|
TTI | Solder Sleeves & Shield Tubing CWT-3802 Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 15990 In Stock |
|
$0.3240 / $0.4300 | Buy Now |
DISTI #
RYCCWT-3802
|
Interstate Connecting Components | 599173-000 9-1194736-7 CWT-3802 | 11144 |
|
$0.3731 / $0.4179 | Buy Now |
DISTI #
000000000001101543
|
Sager | Solder Sleeves & Shield Tubing HS-SHLD TRMNTR Min Qty: 5600 | 0 |
|
$0.2888 / $0.4083 | Buy Now |