Part Details for CWT-3803-W2 by TE Connectivity
Overview of CWT-3803-W2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWT-3803-W2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M1330
|
Newark | Solder Sleeve, Po, 42Mm, Clear, 22Awg, Connector Type:Terminator, Internal Diameter:2.7Mm, Insulator Colour:Transparent, Insulator Material:Po (Polyolefin), Insulator Length:42Mm, Wire Gauge:22Awg, Product Range:Cwt-38Xx Series Rohs Compliant: No |Raychem Te Connectivity CWT-3803-W2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 465 |
|
$0.8670 | Buy Now |
DISTI #
A104823-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.105" CLEAR Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
1275 In Stock |
|
$1.4180 / $2.7300 | Buy Now |
DISTI #
650-CWT-3803-W2
|
Mouser Electronics | Solder Sleeves & Shield Tubing 880443-000 RoHS: Not Compliant | 1818 |
|
$1.4100 / $2.7200 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Solder Sleeve Shield Terminator Polyolefin Transparent Clear |
3480 In Stock |
|
$0.9200 / $1.6400 | Buy Now |
DISTI #
880443-000
|
TTI | Solder Sleeves & Shield Tubing CWT-3803-W2 Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 5000 In Stock |
|
$1.3700 / $1.6900 | Buy Now |
DISTI #
RYCCWT-3803-W2
|
Interstate Connecting Components | 880443-000 7-1196854-1 CWT-3803-W2 | 0 |
|
$1.5882 / $1.6120 | Buy Now |
DISTI #
000000000001101545
|
Sager | Solder Sleeves & Shield Tubing CWT-3803-W2 Min Qty: 2000 | 0 |
|
$0.9581 / $1.5100 | Buy Now |
|
Master Electronics | Cable Accessories Solder Sleeve Shield Terminator Polyolefin Transparent Clear |
3480 In Stock |
|
$0.9200 / $1.6400 | Buy Now |
Part Details for CWT-3803-W2
CWT-3803-W2 CAD Models
CWT-3803-W2 Part Data Attributes
|
CWT-3803-W2
TE Connectivity
Buy Now
|
Compare Parts:
CWT-3803-W2
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |