Part Details for CWT-9002 by TE Connectivity
Overview of CWT-9002 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWT-9002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J3984
|
Newark | Terminal, Solder Sleeve, 2.7Mm, Red, Connector Type:Terminator, Internal Diameter:2.7Mm, Insulator Colour:Red, Insulator Material:Polyolefin, Insulator Length:42Mm, Wire Gauge:-, Product Range:Cwt-900 Series, Colour:Red Rohs Compliant: No |Raychem Te Connectivity CWT-9002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43474 |
|
$0.4910 / $0.7800 | Buy Now |
DISTI #
68Y6082
|
Newark | Terminal, Solder Sleeve, Connector Type:Terminator, Internal Diameter:2.7Mm, Insulator Colour:Red, Insulator Material:Po (Polyolefin), Insulator Length:42Mm, Wire Gauge:-, Product Range:Cwt-900 Series Series, Svhc:Cadmium Rohs Compliant: No |Raychem Te Connectivity CWT-9002 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 34170 |
|
$0.4910 / $0.6680 | Buy Now |
DISTI #
95AC9214
|
Newark | Cwt-9002 Rohs Compliant: No |Raychem Te Connectivity CWT-9002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1470 |
|
$0.3540 / $0.4260 | Buy Now |
DISTI #
CWT-9002-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.105" CLR Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4394 / $0.8800 | Buy Now |
DISTI #
650-CWT9002
|
Mouser Electronics | Solder Sleeves & Shield Tubing RED SOLDER SLEEVE .105"ID RoHS: Not Compliant | 11229 |
|
$0.3490 / $0.7500 | Buy Now |
DISTI #
V36:1790_07473751
|
Arrow Electronics | Splice Terminal 14-18AWG Copper Red 42mm Tin Package Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2247 | Americas - 19968 |
|
$0.2813 / $0.4534 | Buy Now |
DISTI #
V99:2348_07473751
|
Arrow Electronics | Splice Terminal 14-18AWG Copper Red 42mm Tin Package Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2223 | Americas - 3850 |
|
$0.3882 | Buy Now |
|
Bisco Industries | 15 |
|
Buy Now | ||
|
Onlinecomponents.com | Connector Terminals Solder Sleeve Wire Splice Cross-Linked Polyolefin Transparent Clear Tin Package |
147980 In Stock |
|
$0.2800 / $0.5027 | Buy Now |
DISTI #
71197521
|
Verical | Splice Terminal 14-18AWG Copper Red 42mm Tin Package Min Qty: 30 Package Multiple: 30 Date Code: 2003 | Americas - 125550 |
|
$0.5646 / $2.9934 | Buy Now |