Part Details for CWT-9003 by TE Connectivity
Overview of CWT-9003 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWT-9003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y2505
|
Newark | Terminal, Sleeve, 4.5Mm, Blue, Connector Type:Terminator, Internal Diameter:4.5Mm, Insulator Colour:Blue, Insulator Material:Po (Polyolefin), Insulator Length:42Mm, Wire Gauge:-, Product Range:Cwt-900 Series Series, Svhc:Cadmium Rohs Compliant: No |Raychem Te Connectivity CWT-9003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6668 |
|
$0.6110 / $0.6660 | Buy Now |
DISTI #
09J3985
|
Newark | Terminal, Solder Sleeve, 4.5Mm, Blue, Connector Type:Terminator, Internal Diameter:4.5Mm, Insulator Colour:Blue, Insulator Material:Polyolefin, Insulator Length:42Mm, Wire Gauge:-, Product Range:Cwt-900 Series, Colour:Blue Rohs Compliant: No |Raychem Te Connectivity CWT-9003 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17453 |
|
$0.5640 / $0.9570 | Buy Now |
DISTI #
29AC4145
|
Newark | Terminal, Solder Sleeve, 4.5Mm, Blue, Connector Type:Solder Sleeve, Product Range:Cwt-900 Series, Wire Gauge:-, Insulator Colour:Blue, Insulator Material:Polyolefin, Body Material:Radiation Cross-Linked Modified Polyolefin Rohs Compliant: No |Raychem Te Connectivity CWT-9003 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 1714 |
|
$0.7780 / $0.9010 | Buy Now |
DISTI #
CWT-9003-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.180" CLR Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4920 In Stock |
|
$0.6444 / $1.2900 | Buy Now |
DISTI #
650-CWT9003
|
Mouser Electronics | Solder Sleeves & Shield Tubing BLUE SOLDER SLEEVE .18"ID RoHS: Not Compliant | 12991 |
|
$0.5510 / $0.9900 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Solder Sleeve One Steep Wire Terminator Cross-Linked Polyolefin Transparent Clear Tin Package |
11599 In Stock |
|
$0.3376 / $0.6812 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$0.5280 / $1.3200 | Buy Now | |
|
Quest Components | 40 |
|
$1.2500 / $2.5000 | Buy Now | |
DISTI #
114163-000
|
TTI | Solder Sleeves & Shield Tubing CWT-9003 Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 33900 In Stock |
|
$0.2910 / $0.3530 | Buy Now |