Part Details for CWT12AAS1/CUL by NKK Switches
Overview of CWT12AAS1/CUL by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWT12AAS1/CUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4986
|
Newark | Rocker Switch, Spdt, 6A, 125Vac, Black, Switch Operation:On-None-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:Cw Series Rohs Compliant: Yes |Nkk Switches CWT12AAS1/CUL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9100 / $5.0000 | Buy Now |
DISTI #
360-CWT12AAS1/CUL-ND
|
DigiKey | SWITCH ROCKER SPDT 6A 125V Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3500 | Buy Now |
DISTI #
633-CWT12AAS1/CUL
|
Mouser Electronics | Rocker Switches SWITCH ROTARY | 55 |
|
$2.9900 / $3.3500 | Buy Now |
DISTI #
71935629
|
RS | Rocker Switch, SPDT, ON-NONE-ON, Non-Illuminated, Black, No Legend,6A,125VAC, Solder | NKK Switches CWT12AAS1/CUL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6200 / $2.8800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.1000 | Buy Now |
DISTI #
CWT12AAS1/CUL
|
TTI | Rocker Switches SWITCH ROTARY Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$2.8700 / $3.1900 | Buy Now |
|
Powell Electronics | SWITCH Min Qty: 1 | 1979 |
|
$1.7400 / $2.6400 | Buy Now |
Part Details for CWT12AAS1/CUL
CWT12AAS1/CUL CAD Models
CWT12AAS1/CUL Part Data Attributes:
|
CWT12AAS1/CUL
NKK Switches
Buy Now
|
Compare Parts:
CWT12AAS1/CUL
NKK Switches
|
Samacsys Manufacturer | NKK Switches |