Part Details for CWTF4G by Hammond Manufacturing
Overview of CWTF4G by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWTF4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4977
|
Newark | Tee Fitting, 4 X 7.89 X 4", Galv Steel, Raceway/Duct Material:Galvanized Steel, Raceway/Duct Color:-, External Length:7.89", External Width:4", External Height:4", Product Range:Cwtf Series Rohs Compliant: Yes |Hammond CWTF4G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$41.3300 / $49.2900 | Buy Now |
DISTI #
164-CWTF4G-ND
|
DigiKey | Tools/Equipment/Hardware Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
546-CWTF4G
|
Mouser Electronics | Wire Ducting & Raceways TEE FITTING 4X4-GALV RoHS: Compliant | 0 |
|
$40.5300 / $53.0800 | Order Now |
|
Onlinecomponents.com | 37 Factory Stock |
|
$36.9500 / $72.9800 | Buy Now | |
|
Master Electronics | 37 Factory Stock |
|
$36.9500 / $72.9800 | Buy Now |