Part Details for CX-4014 by TE Connectivity
Overview of CX-4014 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP4-0140LB | Coilcraft Inc | General Purpose Inductor, 11.3uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MLC7540-142MEC | Coilcraft Inc | General Purpose Inductor, | |
XEL4014-781MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for CX-4014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y6087
|
Newark | Cx-4014 |Te Connectivity CX-4014 RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$285.3300 / $312.7200 | Buy Now |
DISTI #
43AJ8204
|
Newark | Cx-4014 |Cii Te Connectivity CX-4014 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$362.4200 / $369.6700 | Buy Now |
DISTI #
655-CX-4014
|
Mouser Electronics | General Purpose Relays CX-4014 RoHS: Not Compliant | 0 |
|
$448.3300 | Order Now |
|
Onlinecomponents.com | Misc Product |
6 In Stock |
|
$547.4700 / $619.5600 | Buy Now |
DISTI #
1617748-8
|
TTI | General Purpose Relays CX-4014 Min Qty: 13 Package Multiple: 1 Container: Each | Americas - 0 |
|
$269.7500 / $318.0400 | Buy Now |
|
Master Electronics | Misc Product |
6 In Stock |
|
$547.4700 / $619.5600 | Buy Now |