Part Details for CX-4015 by TE Connectivity
Overview of CX-4015 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4015A/BEA | Rochester Electronics LLC | 4015A - Shift Register, Dual 4-Stage - Dual marked (M38510/05703BEA) | |
4015A/BFA | Rochester Electronics LLC | 4015A - Shift Register, Dual 4-Stage - Dual marked (M38510/05703BFA) | |
XFL4015-181MEC | Coilcraft Inc | General Purpose Inductor, 0.18uH, 20%, 1616, |
Price & Stock for CX-4015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8792
|
Newark | Cx-4015 |Cii Te Connectivity CX-4015 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$370.4600 | Buy Now |
DISTI #
655-CX-4015
|
Mouser Electronics | General Purpose Relays CX-4015 RoHS: Not Compliant | 0 |
|
$324.3700 | Order Now |
|
Onlinecomponents.com | Misc Product |
10 In Stock |
|
$336.0700 / $365.0300 | Buy Now |
DISTI #
1617748-9
|
TTI | General Purpose Relays CX-4015 Min Qty: 15 Package Multiple: 1 Container: Each | Americas - 0 |
|
$251.5700 / $318.4600 | Buy Now |
|
Master Electronics | Misc Product |
10 In Stock |
|
$336.0700 / $365.0300 | Buy Now |
Part Details for CX-4015
CX-4015 CAD Models
CX-4015 Part Data Attributes
|
CX-4015
TE Connectivity
Buy Now
|
Compare Parts:
CX-4015
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |