Part Details for CX0354-000 by TE Connectivity
Overview of CX0354-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for CX0354-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CX0354-000
|
Avnet Americas | 55PC1212-22-9-9 - Cable Rools/Shrink Tubing (Alt: CX0354-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Container: Box | 0Box |
|
$1.7800 | Buy Now |
|
Onlinecomponents.com | 55PC1212-22-9-9 RoHS: Compliant | 0 |
|
$1.7800 / $4.9900 | Buy Now |
DISTI #
CX0354-000
|
Avnet Americas | 55PC1212-22-9-9 - Cable Rools/Shrink Tubing (Alt: CX0354-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYC55PC1212-22-9-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC1212-22-9-9 | 0 |
|
Buy Now | |
DISTI #
000000000003848395
|
Sager | Hook-up Wire 55PC1212-22-9-9 Min Qty: 1 | 0 |
|
$1.9400 / $2.4300 | Buy Now |
|
Master Electronics | 55PC1212-22-9-9 RoHS: Compliant | 0 |
|
$1.7800 / $4.9900 | Buy Now |
Part Details for CX0354-000
CX0354-000 CAD Models
CX0354-000 Part Data Attributes:
|
CX0354-000
TE Connectivity
Buy Now
|
Compare Parts:
CX0354-000
TE Connectivity
Wire And Cable, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |