There are no models available for this part yet.
Overview of CX0603MRX7R8BB183 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CX0603MRX7R8BB183 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CX0603MRX7R8BB183
|
Avnet Americas | Capacitor Ceramic 0.018uF 25V X7R 20% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: CX0603MRX7R8BB183) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | EMI Filter Capacitor: X2Y, 0603, 25V ,18nF RoHS: Compliant | 0 |
|
$0.2310 / $0.2700 | Buy Now | ||
DISTI #
000000000006264170
|
Sager | Feed Through Capacitors X2Y-X7R-0603-18nF-25V | 0 |
|
Buy Now |