Part Details for CX10/3/W by Altech Corporation
Overview of CX10/3/W by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX10/3/W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3975
|
Newark | Din Term Blk, Spring, 3 Conn |Altech CX10/3/W Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6100 / $10.1000 | Buy Now |
DISTI #
1920-CX10/3/W-ND
|
DigiKey | DIN TERM BLK, SPRING, 3 CONN Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5544 | Buy Now |
DISTI #
845-CX103W
|
Mouser Electronics | Circuit Breaker Accessories DIN Term Blk, Spring, 3 Conn | 0 |
|
$5.0700 / $6.9800 | Order Now |
DISTI #
70693050
|
RS | Connector, Terminal Block, DIN Rail, Spring Clamp, Single Level, White,10mm | Altech Corp CX10/3/W RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8200 / $6.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.9300 | Buy Now |
|
Onlinecomponents.com | DIN Rail Multiple Connection Terminal Block - Spring Contact - 3 Connection - 24-6 AWG / 0.2-6 mm² - 600V / 1000V - 65 A / 57 A - White RoHS: Compliant | 0 |
|
$4.9800 / $7.5600 | Buy Now |
DISTI #
10118405
|
TestEquity LLC | Altech CX10/3/W Terminal Blocks,DIN, Spring, 3 conn, 10x97mm, 50/Pk, CX Series | 0 |
|
$7.3900 | Buy Now |