Part Details for CX10/3 by Altech Corporation
Overview of CX10/3 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX10/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3969
|
Newark | Din Term Blk, Spring, 3 Conn |Altech CX10/3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0200 / $9.2100 | Buy Now |
DISTI #
1920-CX10/3-ND
|
DigiKey | DIN TERM BLK, SPRING, 3 CONN Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9742 | Buy Now |
DISTI #
845-CX103
|
Mouser Electronics | Circuit Breaker Accessories DIN Term Blk, Spring, 3 Conn | 0 |
|
$4.7000 / $6.2500 | Order Now |
DISTI #
70693043
|
RS | Connector, Terminal Block, DIN Rail, Spring Clamp, Single Level, Gray, 10mm | Altech Corp CX10/3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5500 / $5.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.4900 | Buy Now |
|
Onlinecomponents.com | DIN Rail Multiple Connection Terminal Block - Spring Contact - 3 Connection - 24-6 AWG / 0.2-6 mm² - 600V / 1000V - 65 A / 57 A - Grey RoHS: Compliant | 61 Factory Stock |
|
$4.5400 / $6.8900 | Buy Now |
|
Powell Electronics | DIN Term Blk, Spring, 3 Conn Min Qty: 50 | 40 |
|
$291.5000 | Buy Now |
|
Master Electronics | DIN Rail Multiple Connection Terminal Block - Spring Contact - 3 Connection - 24-6 AWG / 0.2-6 mm² - 600V / 1000V - 65 A / 57 A - Grey RoHS: Compliant | 61 Factory Stock |
|
$4.5400 / $6.8900 | Buy Now |
DISTI #
10120250
|
TestEquity LLC | Altech CX10/3 Terminal Blocks,DIN, Spring, 3 conn, 10x97mm, 50/Pk, CX Series | 0 |
|
$6.7300 | Buy Now |