Part Details for CX1206MKX7R0BB103 by Pulse Electronics Corporation
Overview of CX1206MKX7R0BB103 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX1206MKX7R0BB103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK4776
|
Newark | Filter Capacitor, 0.01Uf, 100V, 1206 Rohs Compliant: Yes |Pulse Electronics CX1206MKX7R0BB103 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2980 |
|
$0.2010 | Buy Now |
DISTI #
53AK8173
|
Newark | X2Y-X7R-1206-10Nf-100V/T&r |Pulse CX1206MKX7R0BB103 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1560 | Buy Now |
DISTI #
553-CX1206MKX7R0BB103TR-ND
|
DigiKey | CAP CER 10000PF 100V X7R 1206 Min Qty: 12000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1250 | Buy Now |
DISTI #
CX1206MKX7R0BB103
|
Avnet Americas | Capacitor Ceramic 0.01uF 100V X7R 20% SMD 1206 125°C Emboss T/R - Tape and Reel (Alt: CX1206MKX7R0BB103) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1148 / $0.1305 | Buy Now |
DISTI #
673-X1206MKX7R0BB103
|
Mouser Electronics | Feed Through Capacitors 100V 0.01uF X7R 1206 20% Thickness=1.2mm RoHS: Compliant | 0 |
|
$0.1180 / $0.1240 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1200 | Buy Now |
|
Onlinecomponents.com | EMI Filter Capacitor: X2Y, 1206, 100V ,10nF RoHS: Compliant | 0 |
|
$0.1117 / $0.2340 | Buy Now |
DISTI #
000000000006264194
|
Sager | Feed Through Capacitors 100V 0.01uF X7R 1206 20% Thickness=1.2mm Min Qty: 12000 | 0 |
|
$0.1184 | Buy Now |