Part Details for CX2-B0-14-610-22A-14C by Carling Technologies
Overview of CX2-B0-14-610-22A-14C by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70002SEHVFE | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing | |
ISL70002SEHEVAL2Z | Renesas Electronics Corporation | Rad Hard and SEE Hard 22A Synchronous Buck Regulator with Current Sharing Evaluation Board | |
ISL70002SEHVF | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing |
Price & Stock for CX2-B0-14-610-22A-14C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-CX2-B0-14-610-22A-14C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$187.4200 | Buy Now |
DISTI #
691-CX2B146122A14C
|
Mouser Electronics | Circuit Breakers CX2B01461022A14C RoHS: Compliant | 0 |
|
$172.0300 / $182.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.1200 / $157.5200 | Buy Now |
DISTI #
000000000005589902
|
Sager | Circuit Breakers CX2B01461022A14C Min Qty: 1 | 0 |
|
$72.0000 / $171.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$62.1200 / $157.5200 | Buy Now |
Part Details for CX2-B0-14-610-22A-14C
CX2-B0-14-610-22A-14C CAD Models
CX2-B0-14-610-22A-14C Part Data Attributes
|
CX2-B0-14-610-22A-14C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CX2-B0-14-610-22A-14C
Carling Technologies
MAGNETIC CIRCUIT BREAKER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 38.48 mm | |
Body Height | 69.49 mm | |
Body Length or Diameter | 93.268 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 10 A | |
Rated Voltage(DC) | 440 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |