There are no models available for this part yet.
Overview of CX2.5/3/BL by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CX2.5/3/BL by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK3989
|
Newark | Din Term Blk, Spring, 3 Conn |Altech CX2.5/3/BL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.4500 | Buy Now | |
DISTI #
1920-CX2.5/3/BL-ND
|
DigiKey | DIN TERM BLK, SPRING, 3 CONN Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2928 | Buy Now | |
DISTI #
845-CX253BL
|
Mouser Electronics | Circuit Breaker Accessories DIN Term Blk, Spring, 3 Conn | 0 |
|
$0.9620 / $1.2200 | Order Now | |
DISTI #
70693009
|
RS | Connector, Terminal Block, DIN Rail, Spring Clamp, Single Level, Black, 5mm | Altech Corp CX2.5/3/BL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8600 / $1.2300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.8210 | Buy Now | ||
Onlinecomponents.com | DIN Rail Multiple Connection Terminal Block - Spring Contact - 3 Connection - 24-12 AWG / 0.2-2.5 mm² - 600V/ 1000V - 20 A / 24 A - Black RoHS: Compliant | 0 |
|
$0.8380 / $1.0880 | Buy Now | ||
DISTI #
10121548
|
TestEquity LLC | Altech CX2.5/3/BL Terminal Blocks,DIN, Spring, 3 conn, 5x62.2mm, 100/Pk, CX Series | 0 |
|
$1.2300 | Buy Now |