Part Details for CX2016DB16000H0FLNC1 by Kyocera AVX Components
Overview of CX2016DB16000H0FLNC1 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX2016DB16000H0FLNC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX2016DB16000H0FLNC1-ND
|
DigiKey | CRYSTAL 16.0000MHZ 12PF SMD Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3734 | Buy Now |
DISTI #
CX2016DB16000H0FLN
|
Avnet Americas | SMD CRYSTAL - Tape and Reel (Alt: CX2016DB16000H0FLN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4534 | Buy Now |
DISTI #
346-CX2016DB16H0FLNC
|
Mouser Electronics | Crystals 16KHz 12pF 10ppm -30C +85C RoHS: Compliant | 0 |
|
$0.3500 / $0.6500 | Order Now |
DISTI #
V79:2366_28350329
|
Arrow Electronics | Crystal 16MHz ±10ppm (Tol) ±25ppm (Stability) 12pF FUND 200Ohm 4-Pin SMD RoHS: Compliant Min Qty: 301 Package Multiple: 1 Date Code: 2204 | Americas - 2998 |
|
$0.3048 / $0.3322 | Buy Now |
DISTI #
CX2016DB16000H0FLNC1
|
Avnet Abacus | Crystal 16MHz 12pF 4-Pin CSMD T/R (Alt: CX2016DB16000H0FLNC1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |