Part Details for CX2016DB19200H0KFQC1 by Kyocera AVX Components
Overview of CX2016DB19200H0KFQC1 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX2016DB19200H0KFQC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX2016DB19200H0KFQC1CT-ND
|
DigiKey | CRYSTAL 19.2000MHZ 12PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3700 / $0.6100 | Buy Now |
DISTI #
CX2016DB19200H0KFQC1
|
Avnet Abacus | Crystal Units | 2016 | 19.2MHz | 12pF | 30ppm | -20+70 | 30ppm | General (Alt: CX2016DB19200H0KFQC1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |