Part Details for CX2016DB25000D0FLJCC by Kyocera AVX Components
Overview of CX2016DB25000D0FLJCC by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX2016DB25000D0FLJCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CX2016DB25000D0FLJ
|
TME | Resonator: quartz, 25MHz, 8pF, SMD, 2x1.6x0.45mm Min Qty: 3000 | 0 |
|
$0.8400 | RFQ |
DISTI #
CX2016DB25000D0FLJCC
|
Avnet Abacus | Crystal Units | 2016 | 25MHz | 8pF | 10ppm | -30+85 | 15ppm | General (Alt: CX2016DB25000D0FLJCC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |