Part Details for CX2016DB48000C0WLLA1 by KYOCERA Corporation
Overview of CX2016DB48000C0WLLA1 by KYOCERA Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CX2016DB48000C0WLLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CX2016DB48000C0WLLA1
|
Avnet Americas | Crystal 48MHz 7pF 4-Pin CSMD T/R - Tape and Reel (Alt: CX2016DB48000C0WLLA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5078 | Buy Now |
DISTI #
CX2016DB48000C0WLLA1
|
Avnet Americas | Crystal 48MHz 7pF 4-Pin CSMD T/R - Tape and Reel (Alt: CX2016DB48000C0WLLA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5078 | Buy Now |
DISTI #
CX2016DB48000C0WLLA1
|
Avnet Americas | Crystal 48MHz 7pF 4-Pin CSMD T/R - Tape and Reel (Alt: CX2016DB48000C0WLLA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5078 | Buy Now |
DISTI #
CX2016DB48000C0WLLA1
|
Avnet Asia | Crystal 48MHz 7pF 4-Pin CSMD T/R (Alt: CX2016DB48000C0WLLA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 15000 |
|
$0.1430 / $0.1599 | Buy Now |
Part Details for CX2016DB48000C0WLLA1
CX2016DB48000C0WLLA1 CAD Models
CX2016DB48000C0WLLA1 Part Data Attributes
|
CX2016DB48000C0WLLA1
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CX2016DB48000C0WLLA1
KYOCERA Corporation
Parallel - Fundamental Quartz Crystal, 48MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | TAPE | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L2.0XB1.6XH0.4 (mm)/L0.079XB0.063XH0.016 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |