Part Details for CX2016SA20000D0FLLG1 by Kyocera AVX Components
Overview of CX2016SA20000D0FLLG1 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX2016SA20000D0FLLG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX2016SA20000D0FLLG1CT-ND
|
DigiKey | 2.05X1.65X0.45MM SIZE, 20MHZ, +/ Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.2740 / $0.5900 | Buy Now |
DISTI #
581-16SA20000D0FLLG1
|
Mouser Electronics | Crystals 20 MHZ 10PPM 8PF RoHS: Compliant | 0 |
|
$0.2560 / $0.5700 | Order Now |
DISTI #
CX2016SA20000D0FLLG1
|
TTI | Crystals 20 MHZ 10PPM 8PF RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
CX2016SA20000D0FLL
|
TME | Resonator: quartz, 20MHz, 8pF, SMD, 2x1.6x0.5mm Min Qty: 3000 | 0 |
|
$0.8300 | RFQ |