Part Details for CX2016SA24000D0FPQCC by Kyocera AVX Components
Overview of CX2016SA24000D0FPQCC by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX2016SA24000D0FPQCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH ACC01R32-8PY-
|
Avnet Americas | Crystal Units | 2016 | 24MHz | 8pF | 10ppm | -40+85 | 30ppm | Auto - Bulk (Alt: APH ACC01R32-8PY-) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
$41.3025 / $58.6644 | Buy Now |
DISTI #
APH ACC01R32-8PY-
|
Avnet Americas | Crystal Units | 2016 | 24MHz | 8pF | 10ppm | -40+85 | 30ppm | Auto - Bulk (Alt: APH ACC01R32-8PY-) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
$41.3025 / $58.6644 | Buy Now |
DISTI #
CX2016SA24000D0FPQ
|
TME | Resonator: quartz, 24MHz, 8pF, SMD, 2x1.6x0.5mm Min Qty: 3000 | 0 |
|
$0.6500 | RFQ |