Part Details for CX2016SA24000D0GSSCC by Kyocera AVX Components
Overview of CX2016SA24000D0GSSCC by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX2016SA24000D0GSSCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX2016SA24000D0GSSCCCT-ND
|
DigiKey | 2.05X1.65X0.45MM SIZE, 24MHZ, +/ Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1522 In Stock |
|
$0.2884 / $0.6200 | Buy Now |
DISTI #
581-CX2016SA24D0GSSC
|
Mouser Electronics | Crystals 24MHz 8pF AEC-Q200 2.05X1.65X.45mm RoHS: Compliant | 712 |
|
$0.2750 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3070 | Buy Now |
DISTI #
CX2016SA24000D0GSS
|
TME | Resonator: quartz, 24MHz, 8pF, SMD, 2x1.6x0.5mm Min Qty: 3000 | 0 |
|
$0.8300 | RFQ |
DISTI #
CX2016SA24000D0GSSCC
|
Avnet Abacus | Crystal Units | 2016 | 24MHz | 8pF | 15ppm | -40+125 | 50ppm (Alt: CX2016SA24000D0GSSCC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |