Part Details for CX2016SA24576D0FLJG1 by Kyocera AVX Components
Overview of CX2016SA24576D0FLJG1 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX2016SA24576D0FLJG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX2016SA24576D0FLJG1CT-ND
|
DigiKey | 2.05X1.65X0.45MM SIZE, 24.576MHZ Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2900 In Stock |
|
$0.2935 / $0.5800 | Buy Now |
DISTI #
581-16SA24576D0FLJG1
|
Mouser Electronics | Crystals 24.576 MHZ 10PPM 8PF RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CX2016SA24576D0FLJG1
|
TTI | Crystals 24.576 MHZ 10PPM 8PF RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
CX2016SA24576D0FLJ
|
TME | Resonator: quartz, 24.576MHz, 8pF, SMD, 2x1.6x0.5mm Min Qty: 3000 | 0 |
|
$0.8600 | RFQ |
DISTI #
CX2016SA24576D0FLJG1
|
Avnet Abacus | Crystal Units | 2016 | 24.576MHz | 8pF | 10ppm | -30+85 | 15ppm (Alt: CX2016SA24576D0FLJG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |