Part Details for CX2016SA25000F0KLRG1 by Kyocera AVX Components
Overview of CX2016SA25000F0KLRG1 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX2016SA25000F0KLRG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH D38999/20ZB2P
|
Avnet Americas | Crystal Units | 2016 | 25MHz | 10pF | 30ppm | -30+85 | 40ppm - Bulk (Alt: APH D38999/20ZB2P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 22 Factory Stock |
|
$31.6663 / $47.8330 | Buy Now |