Part Details for CX2016SA32000B0FPLCC by Kyocera AVX Components
Overview of CX2016SA32000B0FPLCC by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX2016SA32000B0FPLCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CX2016SA32000B0FPLCC
|
Avnet Abacus | Crystal Units | 2016 | 32MHz | 6pF | 10ppm | -40+85 | 20ppm (Alt: CX2016SA32000B0FPLCC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |