Part Details for CX2016SA38400D0FPLG1 by Kyocera AVX Components
Overview of CX2016SA38400D0FPLG1 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX2016SA38400D0FPLG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX2016SA38400D0FPLG1CT-ND
|
DigiKey | 2.05X1.65X0.45MM SIZE, 38.4MHZ, Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.2927 / $0.5700 | Buy Now |
DISTI #
CX2016SA38400D0FPL
|
Avnet Americas | Crystal Units | 2016 | 38.4MHz | 8pF | 10ppm | -40+85 | 20ppm - Tape and Reel (Alt: CX2016SA38400D0FPL) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
581-CX2016SA38DFPLG1
|
Mouser Electronics | Crystals SMD CRYSTAL RoHS: Compliant | 2852 |
|
$0.3340 / $0.5600 | Buy Now |
DISTI #
CX2016SA38400D0FPLG1
|
Avnet Abacus | Crystal Units | 2016 | 38.4MHz | 8pF | 10ppm | -40+85 | 20ppm (Alt: CX2016SA38400D0FPLG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |