Part Details for CX2016SA40000B0PSSCC by Kyocera AVX Components
Overview of CX2016SA40000B0PSSCC by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX2016SA40000B0PSSCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX2016SA40000B0PSSCCCT-ND
|
DigiKey | 2.0MM X 1.6MM CRYSTAL 40MHZ 6PF Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.2531 / $0.4900 | Buy Now |
DISTI #
581-CX2016SA40BPSSCC
|
Mouser Electronics | Crystals 2.0mm x 1.6mm Crystal 40MHz 6pF +/-50ppm RoHS: Compliant | 3000 |
|
$0.2660 / $0.4900 | Buy Now |
DISTI #
CX2016SA40000B0PSSCC
|
TTI | Crystals 2.0mm x 1.6mm Crystal 40MHz 6pF +/-50ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2330 / $0.2630 | Buy Now |
DISTI #
CX2016SA40000B0PSSCC
|
Avnet Abacus | Crystal Units | 2016 | 40MHz | 6pF | 50ppm | -40+125 | 50ppm (Alt: CX2016SA40000B0PSSCC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |