Part Details for CX2016SA48000B0NLRG1 by Kyocera AVX Components
Overview of CX2016SA48000B0NLRG1 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX2016SA48000B0NLRG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX2016SA48000B0NLRG1CT-ND
|
DigiKey | 2.0MM X 1.6MM CRYSTAL 48MHZ 6PF Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.1745 / $0.3700 | Buy Now |
DISTI #
581-CX2016SA48BNLRG1
|
Mouser Electronics | Crystals 2.0mm x 1.6mm Crystal 48MHz 6pF +/-40ppm RoHS: Compliant | 3000 |
|
$0.1630 / $0.3600 | Buy Now |
DISTI #
CX2016SA48000B0NLRG1
|
TTI | Crystals 2.0mm x 1.6mm Crystal 48MHz 6pF +/-40ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1650 / $0.1720 | Buy Now |