Part Details for CX2016SA50000D0GSSCC by Kyocera AVX Components
Overview of CX2016SA50000D0GSSCC by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX2016SA50000D0GSSCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX2016SA50000D0GSSCCCT-ND
|
DigiKey | 2.05X1.65X0.45MM SIZE, 50MHZ, +/ Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2892 In Stock |
|
$0.3063 / $0.5900 | Buy Now |
DISTI #
581-CX2016SA50D0GSSC
|
Mouser Electronics | Crystals 50MHz 8pF AEC-Q200 2 .05X1.65X.45mm RoHS: Compliant | 2981 |
|
$0.2870 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3070 | Buy Now |
DISTI #
CX2016SA50000D0GSSCC
|
Avnet Abacus | Crystal Units | 2016 | 50MHz | 8pF | 15ppm | -40+125 | 50ppm (Alt: CX2016SA50000D0GSSCC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |