Part Details for CX2038LNL by Pulse Electronics Corporation
Overview of CX2038LNL by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for CX2038LNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5557
|
Newark | Xfmr, rf, sgl, rac,75:75 4.5M Npb/Tray |Pulse CX2038LNL Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $1.6600 | Buy Now |
DISTI #
553-3184-ND
|
DigiKey | BALUN 4.5MHZ-1.5GHZ 75/75 5SMD Min Qty: 1100 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8177 | Buy Now |
DISTI #
CX2038LNL
|
Avnet Americas | XFMR,RF,SGL,RAC,75:75 4.5MHZ~1000MHZ - Trays (Alt: CX2038LNL) RoHS: Compliant Min Qty: 1100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.4804 / $1.6836 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 100 Container: Tray | 0Tray |
|
$1.5500 | Buy Now |
|
Onlinecomponents.com | XFMR,RF,SGL,RAC,75:75 4.5M NPB RoHS: Compliant | 0 |
|
$1.4400 / $3.0200 | Buy Now |
DISTI #
CX2038LNL
|
Avnet Americas | XFMR,RF,SGL,RAC,75:75 4.5MHZ~1000MHZ - Trays (Alt: CX2038LNL) RoHS: Compliant Min Qty: 1100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.4804 / $1.6836 | Buy Now |
DISTI #
000000000005441313
|
Sager | Audio Transformers / Signal Transformers XFMR,RF,SGL,RAC,75:75 4.5M NPB Min Qty: 1100 | 0 |
|
$1.5300 | Buy Now |
|
CHIPMALL.COM LIMITED | XFMR,RF,SGL,RAC,75:75 4.5M NPB | 130 |
|
$0.5635 | Buy Now |
Part Details for CX2038LNL
CX2038LNL CAD Models
CX2038LNL Part Data Attributes:
|
CX2038LNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CX2038LNL
Pulse Electronics Corporation
RF Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | IMPEDANCE RATIO IS 75:75; HEIGHT DIM INCLUDES TERMINALS ALSO | |
Height | 2.79 mm | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |