Part Details for CX2038LNLT by Pulse Electronics Corporation
Overview of CX2038LNLT by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for CX2038LNLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5558
|
Newark | Xfmr, rf, sgl, rac,75:75 Npb/T&r |Pulse CX2038LNLT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5000 / $1.8300 | Buy Now |
DISTI #
553-2766-1-ND
|
DigiKey | BALUN 4.5MHZ-1.5GHZ 75/75 5SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8177 / $3.4000 | Buy Now |
DISTI #
CX2038LNLT
|
Avnet Americas | RF Transformer 1:1 4.5MHz to 1500MHz Surface Mount - Tape and Reel (Alt: CX2038LNLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4804 / $1.6836 | Buy Now |
DISTI #
673-CX2038LNLT
|
Mouser Electronics | Audio Transformers / Signal Transformers XFMR,RF,SGL,RAC,75:75 NPB RoHS: Compliant | 0 |
|
$1.6700 / $1.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.5500 | Buy Now |
|
Onlinecomponents.com | XFMR,RF,SGL,RAC,75:75 NPB RoHS: Compliant | 0 |
|
$1.4400 / $3.0200 | Buy Now |
Part Details for CX2038LNLT
CX2038LNLT CAD Models
CX2038LNLT Part Data Attributes
|
CX2038LNLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CX2038LNLT
Pulse Electronics Corporation
RF Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | IMPEDANCE RATIO IS 75:75; HEIGHT DIM INCLUDES TERMINALS ALSO | |
Cut-off Frequency-Max | 1500 MHz | |
Cut-off Frequency-Min | 4.5 MHz | |
Height | 2.79 mm | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 3.81 mm |