Part Details for CX2041T by Pulse Electronics Corporation
Overview of CX2041T by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX2041T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.05 MHz - 450 MHz RF TRANSFORMER | 1416 |
|
$5.1486 / $10.2972 | Buy Now |
DISTI #
CX2041T
|
Avnet Abacus | XFMR,RF,RACQ-LITE (Alt: CX2041T) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |
Part Details for CX2041T
CX2041T CAD Models
CX2041T Part Data Attributes:
|
CX2041T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CX2041T
Pulse Electronics Corporation
RF Transformer, 0.05MHz Min, 450MHz Max, 1:1CT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | IMPEDENCE RATIO IS 1:1CT | |
Application | SIGNAL | |
Approvals | UL | |
Cut-off Frequency-Max | 450 MHz | |
Cut-off Frequency-Min | 0.05 MHz | |
Height | 2.79 mm | |
Insertion Loss | 3 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 450000 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Power Rating | 0.25 W | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1CT | |
Width | 3.81 mm |
Alternate Parts for CX2041T
This table gives cross-reference parts and alternative options found for CX2041T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX2041T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX2041NL | RF Transformer, 0.05MHz Min, 450MHz Max, 1:1CT, ROHS COMPLIANT | Pulse Electronics Corporation | CX2041T vs CX2041NL |