Part Details for CX2047LNLT by Pulse Electronics Corporation
Overview of CX2047LNLT by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX2047LNLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5573
|
Newark | Xfmr, rf, sgl, rac,1:4Ct, T&r Npb/T&r |Pulse CX2047LNLT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4100 / $1.7100 | Buy Now |
DISTI #
553-2291-1-ND
|
DigiKey | BALUN 500KHZ-300MHZ 50/50 5SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2079 In Stock |
|
$1.5633 / $3.1800 | Buy Now |
DISTI #
CX2047LNLT
|
Avnet Americas | RF Transformer 1:2 0.5MHz to 1500MHz Surface Mount - Tape and Reel (Alt: CX2047LNLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.3849 / $1.5750 | Buy Now |
DISTI #
673-CX2047LNLT
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD Wideband RF Xfmr 50Ohms RoHS: Compliant | 1359 |
|
$1.5600 / $2.8200 | Buy Now |
DISTI #
V72:2272_07333323
|
Arrow Electronics | RF Transformer 1:2CT 5 Terminal SMD Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2206 Container: Cut Strips | Americas - 3141 |
|
$1.2300 / $1.5880 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.4500 | Buy Now |
|
Onlinecomponents.com | XFMR,RF,SGL,RAC,1:4CT, T&R NPB RoHS: Compliant | 0 |
|
$1.3800 / $1.6500 | Buy Now |
DISTI #
61309444
|
Verical | RF Transformer 1:2CT 5 Terminal SMD Min Qty: 5 Package Multiple: 1 Date Code: 2206 | Americas - 3141 |
|
$1.2300 / $1.5880 | Buy Now |
|
Quest Components | 84 |
|
$2.1120 / $3.1680 | Buy Now | |
DISTI #
CX2047LNLT
|
TTI | Audio Transformers / Signal Transformers SMD Wideband RF Xfmr 50Ohms pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$1.5400 / $1.6000 | Buy Now |
Part Details for CX2047LNLT
CX2047LNLT CAD Models
CX2047LNLT Part Data Attributes:
|
CX2047LNLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CX2047LNLT
Pulse Electronics Corporation
RF Transformer, 1:2CT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | IMPEDANCE RATIO IS 1:4CT; HEIGHT DIM INCLUDES TERMINALS ALSO | |
Height | 2.79 mm | |
Insertion Loss | 0.24 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:2CT | |
Width | 3.81 mm |