Part Details for CX2049LNLT by Pulse Electronics Corporation
Overview of CX2049LNLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for CX2049LNLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5577
|
Newark | Xfmr,rf,sgl,rac,1:8Ct,0.25 Npb/T&r |Pulse CX2049LNLT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7100 / $2.0800 | Buy Now |
DISTI #
553-2287-1-ND
|
DigiKey | BALUN 250KHZ-500MHZ 5SMD MODULE Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2372 In Stock |
|
$2.0718 / $3.8800 | Buy Now |
DISTI #
CX2049LNLT
|
Avnet Americas | RF Transformer 1:2.83 0.5MHz to 1500MHz Surface Mount - Tape and Reel (Alt: CX2049LNLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.6873 / $1.9189 | Buy Now |
DISTI #
673-CX2049LNLT
|
Mouser Electronics | Audio Transformers / Signal Transformers RF Balun SMD 1:8CT 0.25-500MHz SM RoHS: Compliant | 1542 |
|
$2.0200 / $3.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.7700 | Buy Now |
|
Onlinecomponents.com | XFMR,RF,SGL,RAC,1:8CT,0.25 NPB RoHS: Compliant | 0 |
|
$1.6400 / $4.5000 | Buy Now |
DISTI #
CX2049LNLT
|
Avnet Americas | RF Transformer 1:2.83 0.5MHz to 1500MHz Surface Mount - Tape and Reel (Alt: CX2049LNLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.6873 / $1.9189 | Buy Now |
DISTI #
CX2049LNLT
|
Avnet Americas | RF Transformer 1:2.83 0.5MHz to 1500MHz Surface Mount - Tape and Reel (Alt: CX2049LNLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.6873 / $1.9189 | Buy Now |
DISTI #
CX2049LNLT
|
Avnet Asia | RF Transformer 1:2.83 0.5MHz to 1500MHz Surface Mount (Alt: CX2049LNLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.4596 / $1.6446 | Buy Now |
Part Details for CX2049LNLT
CX2049LNLT CAD Models
CX2049LNLT Part Data Attributes
|
CX2049LNLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CX2049LNLT
Pulse Electronics Corporation
RF Transformer, 0.25MHz Min, 500MHz Max, 1:2.83CT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | IMPEDANCE RATIO IS 1:8CT; HEIGHT DIM INCLUDES TERMINALS ALSO | |
Cut-off Frequency-Max | 500 MHz | |
Cut-off Frequency-Min | 0.25 MHz | |
Height | 2.79 mm | |
Insertion Loss | 1.16 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:2.83CT | |
Width | 3.81 mm |