There are no models available for this part yet.
Overview of CX20548-A by Synaptics Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
CAD Models for CX20548-A by Synaptics Incorporated
Part Data Attributes for CX20548-A by Synaptics Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SYNAPTICS INC
|
Package Description
|
QCCN, LCC16,.16SQ,25
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
S-PQCC-N16
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC16,.16SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
QUAD
|