Part Details for CX2074NL by Pulse Electronics Corporation
Overview of CX2074NL by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Entertainment and Gaming
Price & Stock for CX2074NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5578
|
Newark | Xfmr, rf, Sgl, Carbon, 1:4 Npb/Tray |Pulse CX2074NL Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $2.1700 | Buy Now |
DISTI #
553-1655-ND
|
DigiKey | BALUN 1MHZ-500MHZ 1:4 6SMD MODUL Min Qty: 1 Lead time: 13 Weeks Container: Tray |
7021 In Stock |
|
$1.6699 / $2.7500 | Buy Now |
DISTI #
CX2074NL
|
Avnet Americas | RF Transformer 1:2 Surface Mount - Trays (Alt: CX2074NL) RoHS: Compliant Min Qty: 960 Package Multiple: 160 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.7033 / $1.9371 | Buy Now |
DISTI #
673-CX2074NL
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD RF Xfmr 75Ohms RoHS: Compliant | 1227 |
|
$1.6600 / $2.7500 | Buy Now |
|
Future Electronics | Audio Transformers / Signal Transformers SMD RF Xfmr 75Ohms RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 160 Container: Tray | 0Tray |
|
$1.7700 / $1.8800 | Buy Now |
|
Onlinecomponents.com | XFMR, RF, SGL, CARBON, 1:4 NPB RoHS: Compliant |
965 In Stock |
|
$1.6600 / $2.4500 | Buy Now |
DISTI #
66221891
|
Verical | RF Transformer 1:2CT 6 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1904 | Americas - 960 |
|
$2.2935 / $4.3433 | Buy Now |
DISTI #
CX2074NL
|
TTI | Audio Transformers / Signal Transformers SMD RF Xfmr 75Ohms pbFree: Pb-Free Min Qty: 960 Package Multiple: 5 Container: Tray | Americas - 0 |
|
$1.6700 | Buy Now |
DISTI #
CX2074NL
|
Avnet Americas | RF Transformer 1:2 Surface Mount - Trays (Alt: CX2074NL) RoHS: Compliant Min Qty: 960 Package Multiple: 160 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.7033 / $1.9371 | Buy Now |
DISTI #
000000000002153290
|
Sager | Audio Transformers / Signal Transformers SMD RF Xfmr 75Ohms Min Qty: 960 | 0 |
|
$1.7600 | Buy Now |
Part Details for CX2074NL
CX2074NL CAD Models
CX2074NL Part Data Attributes:
|
CX2074NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CX2074NL
Pulse Electronics Corporation
RF Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Cut-off Frequency-Max | 500 MHz | |
Cut-off Frequency-Min | 1 MHz | |
Height | 4.4 mm | |
Insertion Loss | 4 dB | |
Length | 6.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:4CT | |
Width | 4 mm |