Part Details for CX2074NLT by Pulse Electronics Corporation
Overview of CX2074NLT by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Entertainment and Gaming
Price & Stock for CX2074NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5579
|
Newark | Xfmr, rf, Sgl, Carbon, 1:4 Npb/T&r |Pulse CX2074NLT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4500 / $1.7700 | Buy Now |
DISTI #
553-3753-1-ND
|
DigiKey | BALUN 1MHZ-500MHZ 1:4 6SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5749 In Stock |
|
$1.4046 / $2.3100 | Buy Now |
DISTI #
CX2074NLT
|
Avnet Americas | RF Transformer 1:4CT 1MHz to 500MHz Surface Mount T/R - Tape and Reel (Alt: CX2074NLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4327 / $1.6294 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | XFMR, RF, SGL, CARBON, 1:4 NPB RoHS: Compliant |
2000 Partner Stock |
|
$1.4600 / $1.7300 | Buy Now |
DISTI #
71260903
|
Verical | XFMR SMT Telecom Transformer Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$1.6800 | Buy Now |
DISTI #
CX2074NLT
|
TTI | Audio Transformers / Signal Transformers RF/BALUN RF SGL CARBON 1:4 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.4000 | Buy Now |
DISTI #
CX2074NLT
|
Avnet Americas | RF Transformer 1:4CT 1MHz to 500MHz Surface Mount T/R - Tape and Reel (Alt: CX2074NLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4327 / $1.6294 | Buy Now |
DISTI #
000000000006264233
|
Sager | Audio Transformers / Signal Transformers RF/BALUN RF SGL CARBON 1:4 | 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | XFMR, RF, SGL, CARBON, 1:4 NPB | 506 |
|
$0.5956 | Buy Now |
Part Details for CX2074NLT
CX2074NLT CAD Models
CX2074NLT Part Data Attributes:
|
CX2074NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CX2074NLT
Pulse Electronics Corporation
RF Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Cut-off Frequency-Max | 500 MHz | |
Cut-off Frequency-Min | 1 MHz | |
Height | 4.4 mm | |
Insertion Loss | 4 dB | |
Length | 6.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:4CT | |
Width | 4 mm |