Part Details for CX2096-000 by TE Connectivity
Overview of CX2096-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX2096-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC1135
|
Newark | Solder Sleeves&shield Tubing Hs-S/E Repair C-Wrap |Raychem Te Connectivity CX2096-000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 355 |
|
$9.4700 / $13.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 7 Weeks Container: Box | 0Box |
|
$8.5400 | Buy Now |
DISTI #
RYCD-150-C-12
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-150-C-12 | Americas - 0 in Stock |
|
$9.0588 / $9.1941 | Buy Now |
|
Onlinecomponents.com | D-150-C-12 RoHS: Compliant |
300 In Stock |
|
$8.0700 / $12.8500 | Buy Now |
DISTI #
RYCD-150-C-12
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-150-C-12 | 0 |
|
$9.0588 / $9.1941 | Buy Now |
DISTI #
000000000003848403
|
Sager | Heat Shrink Tubing & Sleeves D-150-C-12 Min Qty: 500 | 0 |
|
$6.4700 / $8.6200 | Buy Now |
DISTI #
CX2096-000
|
Avnet Abacus | Cable Accessories Heat Shrink Sleeve Fluoroelastomer Red (Alt: CX2096-000) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-150-C-12 RoHS: Compliant |
300 In Stock |
|
$8.0700 / $12.8500 | Buy Now |
Part Details for CX2096-000
CX2096-000 CAD Models
CX2096-000 Part Data Attributes
|
CX2096-000
TE Connectivity
Buy Now
|
Compare Parts:
CX2096-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |