There are no models available for this part yet.
Overview of CX2098-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CX2098-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AC1137
|
Newark | Solder Sleeves&shield Tubing Hs-S/E Repair C-Wrap |Raychem Te Connectivity CX2098-000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6400 / $19.9700 | Buy Now | |
DISTI #
05W4815
|
Avnet Americas | C-WRAP SIDE ENTRY REPAIR SLEEVE - Bulk (Alt: 05W4815) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 27 Partner Stock |
|
$13.6700 / $19.5600 | Buy Now | |
DISTI #
CX2098-000
|
Avnet Americas | C-WRAP SIDE ENTRY REPAIR SLEEVE - Bulk (Alt: CX2098-000) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$10.4666 / $12.5954 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 13 Weeks Container: Box | 0Box |
|
$11.3800 | Buy Now | ||
DISTI #
RYCD-150-C-14
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-150-C-14 | Americas - 0 in Stock |
|
$13.0442 | Buy Now | |
Onlinecomponents.com | Side Entry Repair Sleeve Immersion Resistant - Straight - 4.8 mm - Yellow - 19.05 mm. RoHS: Compliant |
239 In Stock |
|
$8.8100 / $13.7700 | Buy Now | ||
DISTI #
RYCD-150-C-14
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-150-C-14 | 0 |
|
$13.0442 | Buy Now | |
DISTI #
000000000003848405
|
Sager | Heat Shrink Tubing & Sleeves D-150-C-14 Min Qty: 600 | 0 |
|
$9.3000 / $12.1000 | Buy Now | |
DISTI #
CX2098-000
|
Avnet Abacus | C-WRAP SIDE ENTRY REPAIR SLEEVE (Alt: CX2098-000) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Side Entry Repair Sleeve Immersion Resistant - Straight - 4.8 mm - Yellow - 19.05 mm. RoHS: Compliant |
239 In Stock |
|
$8.8100 / $13.7700 | Buy Now |
CAD Models for CX2098-000 by TE Connectivity
Part Data Attributes for CX2098-000 by TE Connectivity
CX2098-000
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
CX2098-000TE ConnectivityVS
-