Part Details for CX2438-000 by TE Connectivity
Overview of CX2438-000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX2438-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CX2438-000
|
Avnet Americas | High Performance Cable 3Conductors 14AWG Silver Plated Copper White 600Vac - Bulk (Alt: CX2438-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CX2438-000
|
Avnet Americas | High Performance Cable 3Conductors 14AWG Silver Plated Copper White 600Vac - Bulk (Alt: CX2438-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000004963666
|
Sager | Multi-Conductor Cables 55PC2232-14-9/93/96-9 | 0 |
|
Buy Now |